2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Buffers
                                                                                                    Print Page

                                                                                                    NB6L11DG

                                                                                                    Clock Divider, Fan-out Buffer, 6 GHz, 2.375V-3.465V supply, 2 Outputs, SOIC-8

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NB6L11DG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB6L11DG
                                                                                                    Newark Part No.45J1771
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB6L11DG
                                                                                                    Newark Part No.45J1771
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clock Buffer TypeClock Divider, Fanout Buffer
                                                                                                    Clock IC TypeClock Divider, Fanout Buffer
                                                                                                    Supply Voltage Min2.375V
                                                                                                    Supply Voltage Max3.465V
                                                                                                    Input Frequency Max6GHz
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Clock IC Case StyleSOIC
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    No. of Outputs2Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The NB6L11DG is an 1:2 enhanced differential Clock or Data Fan-out Buffer/Translator has the same pin-out and is functionally equivalent to the LVEL11, EP11, LVEP11 devices. Moreover, the device is optimized for the systems that require LOW skew, LOW jitter and LOW power consumption. Differential input can be configured to accept single-ended signal by applying an external reference voltage to unused complementary input pin. Input accepts LVNECL, LVPECL, LVTTL, LVCMOS, CML or LVDS. The outputs are 800mV ECL signals.

                                                                                                    • Open input default state
                                                                                                    • Q outputs will default low with inputs open or at VEE
                                                                                                    • LVDS, LVPECL, LVNECL, LCMOS, LVTTL and CML Input compatible
                                                                                                    • 14mA Typical low power supply current
                                                                                                    • 150ps Typical propagation delay
                                                                                                    • 5ps Typical within device skew
                                                                                                    • 75ps Typical rise/fall times

                                                                                                    Applications

                                                                                                    Power Management, Communications & Networking, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Clock Buffer Type

                                                                                                    Clock Divider, Fanout Buffer

                                                                                                    Supply Voltage Min

                                                                                                    2.375V

                                                                                                    Input Frequency Max

                                                                                                    6GHz

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Clock IC Type

                                                                                                    Clock Divider, Fanout Buffer

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Clock IC Case Style

                                                                                                    SOIC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product