Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD9251FV-E2
Newark Part No.15AC6382
Technical Datasheet
Signal Conditioner TypePIR Sensor Preamplifier
Supply Voltage Min2.97V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max75°C
Qualification-
Product Range-
SVHCTo Be Advised
Bandwidth1MHz
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
PIR Sensor Preamplifier
Supply Voltage Max
6V
No. of Pins
14Pins
Operating Temperature Max
75°C
Product Range
-
SVHC
To Be Advised
Amplifier Case Style
SSOP
Supply Voltage Min
2.97V
IC Case / Package
SSOP
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability