2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Special Function Amplifiers
                                                                                                    Print Page

                                                                                                    AD694JNZ

                                                                                                    INSTRUMENT AMPLIFIER, RRO, 0 TO 70DEG C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD694JNZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD694JNZ
                                                                                                    Newark Part No.49AK9357
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD694JNZ
                                                                                                    Newark Part No.49AK9357
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Bias Current1500pA
                                                                                                    Supply Voltage Range4.5V to 36V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (21-Jan-2025)
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate-
                                                                                                    Bandwidth-MHz
                                                                                                    Amplifier Case StyleDIP
                                                                                                    Amplifier OutputSingle Ended

                                                                                                    Product Overview

                                                                                                    AD694 is a monolithic current transmitter. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. The output stage compliance extends to within 2V of VS and its special design allows the output voltage to extend below common in dual supply operation. An alarm warns of an open 4–20 mA loop or noncompliance of the output stage. Active laser trimming of the device thin film resistors results in high levels of accuracy without the need for additional adjustments and calibration. An external pass transistor may be used with the device to off-load power dissipation, extending the temperature range of operation.

                                                                                                    • Input voltage range is VS –2V typ
                                                                                                    • Wide power supply range is 4.5V to 36V
                                                                                                    • Wide output compliance
                                                                                                    • Input buffer amplifier
                                                                                                    • Optional external pass transistor to reduce self-heating errors
                                                                                                    • Nonlinearity is 0.005% typ
                                                                                                    • Single or dual supply operation, operating temperature is 0°C to 70°C
                                                                                                    • Precision voltage reference programmable to 2.000V or 10.000V
                                                                                                    • Initial offset voltage is ±150µV
                                                                                                    • Packaging style is 16-lead plastic dual-in-line package [PDIP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Input Bias Current

                                                                                                    1500pA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Slew Rate

                                                                                                    -

                                                                                                    Amplifier Case Style

                                                                                                    DIP

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 36V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Bandwidth

                                                                                                    -MHz

                                                                                                    Amplifier Output

                                                                                                    Single Ended

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product