Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.850 |
| 25+ | $0.783 |
| 50+ | $0.742 |
| 120+ | $0.700 |
Product Information
Product Overview
The MCP6283-E/P is an Operational Amplifier provides wide bandwidth for the current. This family has a 5MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450µA (typical) quiescent current. Additionally, the MCP6283 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300 mV. This family of operational amplifiers is designed with Microchip's advanced CMOS process. The MCP6283 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.2 to 6V.
- ±3mV Maximum input offset voltage
- 65dB (typical) Common mode rejection ratio
- 70dB Typical power supply rejection ratio
- Rail-to-rail input/output
- Unity gain stable
- Chip select/shutdown
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
2.5V/µs
DIP
Rail to Rail
3mV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
5MHz
2.2V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
5MHz
2.5V/µs
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate