1700V/µs Operational Amplifiers - Op Amps:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
Gain Bandwidth Product
Slew Rate Typ
Supply Voltage Range
IC Case / Package
No. of Pins
Amplifier Type
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1Channels | 200MHz | 1700V/µs | 5V to 10V | SOT-23 | 5Pins | Current Feedback | 1.6mV | 5µA | Surface Mount | -40°C | 85°C | ||||||
Pricing is unavailable. Please contact customer services. | 1Channels | 200MHz | 1700V/µs | 5V to 10V | SOT-23 | 5Pins | Current Feedback | 1.6mV | 5µA | Surface Mount | -40°C | 85°C | |||||||