120kHz Operational Amplifiers - Op Amps :
3 Products FoundFind a huge range of 120kHz Operational Amplifiers - Op Amps at Newark Electronics. We stock a wide range of Operational Amplifiers - Op Amps, such as 1MHz, 10MHz, 3MHz & 4MHz Operational Amplifiers - Op Amps from the worlds top manufacturers including: Stmicroelectronics & Nisshinbo Micro Devices
View
Buyer
Engineer
Manufacturer
No. of Channels
Gain Bandwidth Product
Slew Rate Typ
Supply Voltage Range
IC Case / Package
No. of Pins
Amplifier Type
Rail to Rail
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AN0640 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.430 25+ $1.300 50+ $1.170 100+ $0.986 More Pricing... | 2Channels | 120kHz | 0.04V/µs | 1.5V to 5.5V | 1.5V to 5.5V | SOIC | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 4mV | 1pA | Surface Mount | -40°C | 85°C | ||||
12AN0639 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.610 25+ $1.450 50+ $1.300 100+ $1.130 More Pricing... | 2Channels | 120kHz | 0.04V/µs | 1.5V to 5.5V | 1.5V to 5.5V | SOIC | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 800µV | 1pA | Surface Mount | -40°C | 85°C | ||||
11AN7052 RoHS | NISSHINBO MICRO DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 | 1Channels | 120kHz | 0.04V/µs | 6.5V | 6.5V | VSP-AF | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 10µV | 1pA | Surface Mount | -40°C | 125°C | ||||