Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8657ACPZ-R7
Newark Part No.
Re-Reel78AK2495
Cut Tape78AK2495
Product RangeAD8657 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.530 |
| 25+ | $2.330 |
| 50+ | $2.210 |
| 100+ | $2.090 |
| 250+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8657ACPZ-R7
Newark Part No.
Re-Reel78AK2495
Cut Tape78AK2495
Product RangeAD8657 Series
No. of Channels2Channels
Gain Bandwidth Product230kHz
Slew Rate Typ80V/ms
Supply Voltage Range2.7V to 18V, ± 1.35V to ± 9V
Supply Voltage Range2.7V to 18V, ± 1.35V to ± 9V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage350µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAD8657 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth230kHz
No. of Amplifiers2 Amplifier
Slew Rate80V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
80V/ms
Supply Voltage Range
2.7V to 18V, ± 1.35V to ± 9V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
AD8657 Series
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
230kHz
Supply Voltage Range
2.7V to 18V, ± 1.35V to ± 9V
IC Case / Package
LFCSP-EP
Amplifier Type
CMOS
Input Offset Voltage
350µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
LFCSP-EP
Bandwidth
230kHz
Slew Rate
80V/ms
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability