ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Instrumentation Amplifiers
                                                                                                    Print Page

                                                                                                    MAX4462HEUT+T

                                                                                                    Instrument Amplifier, RR O/P, 1 Channels, 100 µV, 0.5 V/µs, 2.5 MHz, 2.85V to 5.25V, SOT-23

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4462HEUT+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4462HEUT+T
                                                                                                    Newark Part No.38AC1652
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    531 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.050$0.721
                                                                                                    10+$3.840$0.721
                                                                                                    25+$3.540$0.721
                                                                                                    50+$3.370$0.721
                                                                                                    100+$3.200$0.721
                                                                                                    250+$3.050$0.721
                                                                                                    500+$2.960$0.721
                                                                                                    1000+$2.870$0.721
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4462HEUT+T
                                                                                                    Newark Part No.38AC1652
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Input Offset Voltage100µV
                                                                                                    Slew Rate Typ0.5V/µs
                                                                                                    Gain Bandwidth Product2.5MHz
                                                                                                    Supply Voltage Range2.85V to 5.25V
                                                                                                    Supply Voltage Range2.85V to 5.25V
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    CMRR120dB
                                                                                                    Instrumentation Amplifier TypeLow Power, Precision
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate0.5V/µs
                                                                                                    Bandwidth2.5MHz
                                                                                                    Amplifier Case StyleSOT-23
                                                                                                    Amplifier OutputRail to Rail

                                                                                                    Product Overview

                                                                                                    MAX4462HEUT+T is a rail-to-rail instrumentation amplifier with precision specifications, low power consumption, and excellent gain-bandwidth product. It has high-impedance inputs optimized for small-signal differential voltages. It is used in applications such as industrial process control, strain-gauge amplifiers, transducer interfaces, precision low-side current sense, low-noise microphone preamplifiers, differential voltage amplification, and battery-powered medical equipment.

                                                                                                    • Input negative rail sensing, single supply voltage range from 2.85V to 5.25V
                                                                                                    • Supply current is 1.1mA max at (VDD = 5V, VDIFF = 0V, TA = +25°C)
                                                                                                    • Input offset voltage is ±100µV typical at (VDD = 5V, VCM = 0V, TA = +25°C)
                                                                                                    • Input bias current is 1pA typical at (VDD = 5V, VCM = 0V, TA = +25°C)
                                                                                                    • Input voltage noise is 18nV/√Hz typical at (f = 10KHz, TA = +25°C)
                                                                                                    • Nonlinearity is 0.05% typical at (VDD = 5V, VCM = 0V, TA = +25°C)
                                                                                                    • 25KHz typical -3dB bandwidth at (G = 100V/V, CL = 100pF, TA = +25°C)
                                                                                                    • Slew rate is 0.5V/µs typical at (G = 1V/V, CL = 100pF, TA = +25°C)
                                                                                                    • Settling time is 15µs typical at (G = 1V/V, CL = 100pF, within 0.1% of final value)
                                                                                                    • Operating temperature range from -40°C to +85°C, 6-lead SOT23-6 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    0.5V/µs

                                                                                                    Supply Voltage Range

                                                                                                    2.85V to 5.25V

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    CMRR

                                                                                                    120dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Bandwidth

                                                                                                    2.5MHz

                                                                                                    Amplifier Output

                                                                                                    Rail to Rail

                                                                                                    Input Offset Voltage

                                                                                                    100µV

                                                                                                    Gain Bandwidth Product

                                                                                                    2.5MHz

                                                                                                    Supply Voltage Range

                                                                                                    2.85V to 5.25V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Instrumentation Amplifier Type

                                                                                                    Low Power, Precision

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    0.5V/µs

                                                                                                    Amplifier Case Style

                                                                                                    SOT-23

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product