• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Instrumentation Amplifiers
                                                                                                    Print Page

                                                                                                    AD8222HBCPZ-R7

                                                                                                    INSTRUMENTATION AMP, 1.2MHZ, LFCSP ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES AD8222HBCPZ-R7
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8222HBCPZ-R7
                                                                                                    Newark Part No.80AK8709
                                                                                                    Product RangeAD8222 Series
                                                                                                    Your Part Number
                                                                                                    895 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.240
                                                                                                    10+$15.320
                                                                                                    25+$14.340
                                                                                                    50+$14.070
                                                                                                    100+$13.800
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8222HBCPZ-R7
                                                                                                    Newark Part No.80AK8709
                                                                                                    Product RangeAD8222 Series
                                                                                                    No. of Channels2Channels
                                                                                                    Input Offset Voltage60µV
                                                                                                    Slew Rate Typ2.5V/µs
                                                                                                    Gain Bandwidth Product1.2MHz
                                                                                                    Supply Voltage Range± 2.3V to ± 18V
                                                                                                    Supply Voltage Range± 2.3V to ± 18V
                                                                                                    IC Case / PackageLFCSP
                                                                                                    No. of Pins16Pins
                                                                                                    CMRR140dB
                                                                                                    Instrumentation Amplifier TypeGeneral Purpose, High Performance, Precision
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeAD8222 Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Amplifiers2 Amplifier
                                                                                                    Slew Rate2.5V/µs
                                                                                                    Bandwidth1.2MHz
                                                                                                    Amplifier Case StyleLFCSP
                                                                                                    Amplifier OutputDifferential

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Slew Rate Typ

                                                                                                    2.5V/µs

                                                                                                    Supply Voltage Range

                                                                                                    ± 2.3V to ± 18V

                                                                                                    IC Case / Package

                                                                                                    LFCSP

                                                                                                    CMRR

                                                                                                    140dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    2.5V/µs

                                                                                                    Amplifier Case Style

                                                                                                    LFCSP

                                                                                                    Input Offset Voltage

                                                                                                    60µV

                                                                                                    Gain Bandwidth Product

                                                                                                    1.2MHz

                                                                                                    Supply Voltage Range

                                                                                                    ± 2.3V to ± 18V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Instrumentation Amplifier Type

                                                                                                    General Purpose, High Performance, Precision

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    AD8222 Series

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    2 Amplifier

                                                                                                    Bandwidth

                                                                                                    1.2MHz

                                                                                                    Amplifier Output

                                                                                                    Differential

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.