Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.010 |
| 25+ | $4.710 |
| 50+ | $4.400 |
| 100+ | $4.150 |
| 250+ | $3.930 |
| 500+ | $3.790 |
Product Information
Product Overview
LTC1041 is a monolithic CMOS BANG-BANG controller manufactured using Linear Technology’s enhanced LTCMOS™ silicon gate process. BANG-BANG loops are characterized by turning the control element fully ON or fully OFF to regulate the average value of the parameter to be controlled. The SET POINT input determines the average control value and the DELTA input sets the dead band. The dead band is always 2 x DELTA and is centered around the SET POINT. Independent control of the SET POINT and dead band, with no interaction, is made possible by the unique sampling input structure of the device. An external RC connected to the OSC pin sets the sampling rate. At the start of each sample, internal power to the analog section is switched on for 80µs. During this time, the analog inputs are sampled and compared. After the comparison is complete, power is switched off. It is used in application such as temperature control (thermostats), motor speed control, battery charger, any ON-OFF control loop.
- Wide supply voltage range is 2.8V to 16V
- Wide input voltage range V+ to ground
- Two independent ground-referred control inputs
- TTL outputs with 5V supply
- Set point error is ±0.3mV typ at (V+ = 2.8V to 6V)
- Dead band error is ±0.6mV typ at (V+ = 2.8V to 6V)
- Input current is ±0.3nA typ at (TA = 25°C)
- Sampling frequency is 5Hz typ at (V+ = 5V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CMOS
80µs
2.8V to 16V
8Pins
Single Supply
0°C
LTC1041 Series
MSL 1 - Unlimited
-
TTL
80µs
1Channels
2.8V to 16V
DIP
TTL
Through Hole
70°C
-
No SVHC (04-Feb-2026)
DIP
1 Comparator
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate