Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2092PBF
Newark Part No.02P2146
Product RangeMERUS Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2092PBF
Newark Part No.02P2146
Product RangeMERUS Series
Technical Datasheet
Output Power x Channels @ Load500W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 18V
IC Case / PackageDIP
No. of Pins16Pins
Load Impedance4ohm
Output TypeMono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS Series
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleDIP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power500W
Product Overview
The IRS2092PBF is a high voltage high performance class-D Audio Amplifier Driver with open elements of PWM modulator section allows flexible PWM topology implementation. In conjunction with two external MOSFET and a few external components, a complete class-D audio amplifier with protection can be realized. Proprietary noise isolation technology allows high current gate drive stage and high speed low noise error amplifier reside on a single small silicon die.
- Floating inputs enable easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead time for improved THD performances
- Start and stop click noise reduction
- High noise immunity
- ±100V ratings deliver up to 500W in output power
Applications
Consumer Electronics, Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Output Power x Channels @ Load
500W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
DIP
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Output Type
Mono
Operating Temperature Min
-40°C
Product Range
MERUS Series
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
500W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate