ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Audio Amplifiers
                                                                                                    Print Page

                                                                                                    NA1150GSAE4P

                                                                                                    AUDIO POWER AMPLIFIER, 1CH, DFN2323-EP-8 ROHS COMPLIANT: YES

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NISSHINBO MICRO DEVICES NA1150GSAE4P
                                                                                                    ManufacturerNISSHINBO MICRO DEVICES
                                                                                                    Manufacturer Part NoNA1150GSAE4P
                                                                                                    Newark Part No.11AN6960
                                                                                                    Product RangeNA1150 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.870
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNISSHINBO MICRO DEVICES
                                                                                                    Manufacturer Part NoNA1150GSAE4P
                                                                                                    Newark Part No.11AN6960
                                                                                                    Product RangeNA1150 Series
                                                                                                    Output Power x Channels @ Load1.5W x 5 @ 8Ohm
                                                                                                    Audio Amplifier Type-
                                                                                                    Supply Voltage Range2.6V to 5.5V
                                                                                                    Supply Voltage Range2.6V to 5.5V
                                                                                                    IC Case / PackageDFN2323-EP
                                                                                                    No. of Pins8Pins
                                                                                                    Load Impedance8ohm
                                                                                                    Output TypeBTL, 1 x Mono
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeNA1150 Series
                                                                                                    QualificationAEC-Q100
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    No. of Channels1 Channel

                                                                                                    Technical Specifications

                                                                                                    Output Power x Channels @ Load

                                                                                                    1.5W x 5 @ 8Ohm

                                                                                                    Supply Voltage Range

                                                                                                    2.6V to 5.5V

                                                                                                    IC Case / Package

                                                                                                    DFN2323-EP

                                                                                                    Load Impedance

                                                                                                    8ohm

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Audio Amplifier Type

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    2.6V to 5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Output Type

                                                                                                    BTL, 1 x Mono

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    NA1150 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product