Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMS6005DT8TA
Newark Part No.
Re-Reel55T7439
Cut Tape55T7439
Your Part Number
1,502 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.680 |
| 25+ | $1.550 |
| 50+ | $1.420 |
| 100+ | $1.290 |
| 250+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6005DT8TA
Newark Part No.
Re-Reel55T7439
Cut Tape55T7439
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id1.8A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.15ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-223
No. of Pins8Pins
Power Dissipation N Channel1.16W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZXMS6005DT8TA is a dual N-channel self protected enhancement-mode INTELLIFET® MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. It is ideal as a general purpose switch driven from 3.3 or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. It is suitable for lamp, relay and solenoid driver applications.
- Compact dual package
- Low input current
- Logic level input
- Short circuit protection with auto restart
- Thermal shutdown with auto restart
- High continuous current rating
- Halogen-free, Green device
- UL94V-0 Flammability rating
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.8A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
1.8A
Drain Source On State Resistance N Channel
0.15ohm
Transistor Case Style
SOT-223
Power Dissipation N Channel
1.16W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability