• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    BF256B

                                                                                                    JFET, N-CH, 30V, TO-92, TH

                                                                                                    ONSEMI
                                                                                                    ONSEMI BF256B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBF256B
                                                                                                    Newark Part No.31Y0551
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,752 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.237
                                                                                                    10+$0.161
                                                                                                    100+$0.121
                                                                                                    500+$0.105
                                                                                                    1000+$0.100
                                                                                                    2500+$0.095
                                                                                                    10000+$0.092
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBF256B
                                                                                                    Newark Part No.31Y0551
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gate Source Breakdown Voltage Max-30V
                                                                                                    Breakdown Voltage Vbr-30V
                                                                                                    Zero Gate Voltage Drain Current Idss Min6mA
                                                                                                    Zero Gate Voltage Drain Current Max13mA
                                                                                                    Gate Source Cutoff Voltage Max-8V
                                                                                                    Transistor Case StyleTO-92
                                                                                                    No. of Pins3 Pin
                                                                                                    Transistor TypeRF FET
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    BF256B is a N-Channel JFET RF amplifier. This device is designed for VHF / UHF amplifiers.

                                                                                                    • Sourced from Process 50
                                                                                                    • 30V drain gate voltage (TA = 25°C), 10mA forward gate current (TA = 25°C)
                                                                                                    • Minimum gate source breakdown voltage is -30V (VDS = 0, IG = 1µA)
                                                                                                    • Gate source cut off voltage range from -0.5 to -8.0V (TA = 25°C, VDS = 15V, ID = 10nA)
                                                                                                    • Gate reverse current is -5nA max (VGS = -20V, VDS = 0, TA = 25°C)
                                                                                                    • Zero gate voltage drain current range from 6 to 13mA (VDS = 15V, VGS = 0, TA = 25°C)
                                                                                                    • Total device dissipation at TA = 25°C is 350mW
                                                                                                    • TO-92-3 package, operating temperature range from -55 to 150°C

                                                                                                    Technical Specifications

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    -30V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    6mA

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    -8V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Breakdown Voltage Vbr

                                                                                                    -30V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    13mA

                                                                                                    Transistor Case Style

                                                                                                    TO-92

                                                                                                    Transistor Type

                                                                                                    RF FET

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.