• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    M68DEMO908GB60E

                                                                                                    Demonstration Kit, Program and Debug Code Using Free Codewarrior Development Studio

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP M68DEMO908GB60E
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoM68DEMO908GB60E
                                                                                                    Newark Part No.01M6115
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$62.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoM68DEMO908GB60E
                                                                                                    Newark Part No.01M6115
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameS08GB
                                                                                                    Core ArchitectureHCS08
                                                                                                    Core Sub-ArchitectureHCS08
                                                                                                    Silicon Core NumberMC9S08
                                                                                                    Kit ContentsDemo Kit, Code, Software
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The M68DEMO908GB60E is an demonstration kit for MC9S08GB or GT Family applications. It is available complete with Metrowerks CodeWarrior development studio special edition for S08 to modify demo code or develop new code. The evaluation board allows for real time source level debugging of your code and programming of the device's flash memory all with no additional hardware.

                                                                                                    • EVB with a 60K flash MC9S08GB60 MCU, dual DB9 RS232 serial ports, switches, LEDs
                                                                                                    • Powered by two AA batteries (included) or optional external power supply
                                                                                                    • Learn the S08 MCU family quickly with demo code including A/D, timer, PWM and keyboard interrupts
                                                                                                    • develop new code for the GB60 using free CodeWarrior development suite for S08, special edition
                                                                                                    • Program and debug code using free CodeWarrior development studio for S08, special edition

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Security

                                                                                                    Contents

                                                                                                    Board, DB9 Serial Cable, Documentation (CD), Manual, and Batteries or Wall plug type power supply.

                                                                                                    Warnings

                                                                                                    ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    S08GB

                                                                                                    Core Sub-Architecture

                                                                                                    HCS08

                                                                                                    Kit Contents

                                                                                                    Demo Kit, Code, Software

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    HCS08

                                                                                                    Silicon Core Number

                                                                                                    MC9S08

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.