Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,833.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,833.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF24G300HS-2450
Newark Part No.42AH1886
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id-
Drain Source On State Resistance-
Typical Gate Charge-
Power Dissipation Pd300W
Operating Frequency Min2.4GHz
Transistor Case StyleNI-780S
Operating Frequency Max2.5GHz
Transistor MountingSurface Mount
No. of Pins4Pins
RF Transistor CaseNI-780S
Product Range-
Qualification-
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
125V
Drain Source On State Resistance
-
Power Dissipation Pd
300W
Transistor Case Style
NI-780S
Transistor Mounting
Surface Mount
RF Transistor Case
NI-780S
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Typical Gate Charge
-
Operating Frequency Min
2.4GHz
Operating Frequency Max
2.5GHz
No. of Pins
4Pins
Product Range
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate