Three Level Inverter Silicon Carbide (SiC) MOSFETs & Modules:
4 Products FoundFind a huge range of Three Level Inverter Silicon Carbide (SiC) MOSFETs & Modules at Newark Electronics. We stock a wide range of Silicon Carbide (SiC) MOSFETs & Modules, such as Single, Half Bridge, SixPack & FourPack Silicon Carbide (SiC) MOSFETs & Modules from the worlds top manufacturers including: Infineon, Genesic & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $206.230 5+ $201.860 10+ $197.490 36+ $193.130 | Three Level Inverter | Four N Channel | Four N Channel | 75A | 1.2kV | 0.013ohm | 0.013ohm | ACEPACK 2 | 29Pins | 18V | 3V | - | - | 175°C | - | ||||||
Each | 1+ $119.790 5+ $118.140 10+ $116.490 | Three Level Inverter | Dual N Channel | Dual N Channel | 100A | 1.2kV | 0.0081ohm | 8.1mohm | Module | 32Pins | 18V | 4.3V | 20mW | 20mW | 125°C | EasyPACK CoolsiC Series | ||||||
GENESIC | Each | 1+ $264.490 5+ $260.550 10+ $256.750 25+ $241.350 | Three Level Inverter | - | N Channel | - | 1.2kV | - | 9300µohm | Module | - | 18V | - | - | - | - | SiCPAK G Series | |||||
Each | 1+ $278.190 5+ $276.490 10+ $274.800 30+ $273.100 | Three Level Inverter | - | N Channel | 155A | 2kV | - | 8700µohm | Module | 27Pins | 18V | 5.15V | - | 20mW | 175°C | EasyPACK 2B CoolSiC Series | ||||||