34.5A Silicon Carbide (SiC) MOSFETs & Modules :
2 Products FoundView
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.920 10+ $13.010 25+ $12.350 50+ $11.710 100+ $11.280 More Pricing... | Single | N Channel | N Channel | 34.5A | 1.2kV | 0.07ohm | 70mohm | TO-247 | 3Pins | 12V | 5V | 254.2W | 254.2W | 175°C | ||||||
Each | 1+ $20.400 10+ $14.390 25+ $14.050 50+ $13.710 100+ $13.370 | Single | - | N Channel | 34.5A | 1.2kV | - | 70mohm | TO-247 | 4Pins | 12V | 6V | - | 254.2W | 175°C | ||||||