Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSMA4032
Newark Part No.95B3011
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSMA4032
Newark Part No.95B3011
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN3A
Continuous Collector Current PNP-
Power Dissipation NPN4W
Transistor Case StyleSIP
Power Dissipation PNP-
DC Current Gain hFE Min NPN6000hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min PNP-
No. of Pins12Pins
Operating Temperature Max150°C
Transition Frequency NPN40MHz
Transition Frequency PNP-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Transistor Case Style
SIP
DC Current Gain hFE Min NPN
6000hFE
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
3A
Power Dissipation NPN
4W
Power Dissipation PNP
-
Transistor Mounting
Through Hole
No. of Pins
12Pins
Transition Frequency NPN
40MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate