Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSA14
Newark Part No.08N7669
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
2,829 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 10+ | $0.106 |
| 100+ | $0.051 |
| 1000+ | $0.037 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSA14
Newark Part No.08N7669
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd625mW
Transition Frequency-
Continuous Collector Current500mA
DC Collector Current1.2A
Power Dissipation625mW
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE20000hFE
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPSA14 is a NPN Darlington Transistor with 30V collector emitter voltage and 10V emitter base voltage.
- -55 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Design, Consumer Electronics, Robotics, Sensing & Instrumentation, Mobile Radios, Telecommunications, Utilities
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
-
DC Collector Current
1.2A
RF Transistor Case
TO-92
DC Current Gain hFE
20000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
20000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation Pd
625mW
Continuous Collector Current
500mA
Power Dissipation
625mW
No. of Pins
3Pins
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate