ALPHAWIRE
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Single Bipolar Junction Transistors - BJT
                                                                                                    Print Page

                                                                                                    MAG6333A

                                                                                                    Bipolar (BJT) Single Transistor, Audio, NPN, 260 V, 30 A, 400 W, TO-264, Through Hole

                                                                                                    TT ELECTRONICS / SEMELAB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TT ELECTRONICS / SEMELAB MAG6333A
                                                                                                    ManufacturerTT ELECTRONICS / SEMELAB
                                                                                                    Manufacturer Part NoMAG6333A
                                                                                                    Newark Part No.23T0970
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TT ELECTRONICS / SEMELAB
                                                                                                    ManufacturerTT ELECTRONICS / SEMELAB
                                                                                                    Manufacturer Part NoMAG6333A
                                                                                                    Newark Part No.23T0970
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage Max260V
                                                                                                    Collector Emitter Voltage V(br)ceo260V
                                                                                                    Continuous Collector Current30A
                                                                                                    Power Dissipation400W
                                                                                                    Power Dissipation Pd400W
                                                                                                    DC Collector Current30A
                                                                                                    Transistor Case StyleTO-264
                                                                                                    Transistor MountingThrough Hole
                                                                                                    No. of Pins3Pins
                                                                                                    Transition Frequency60MHz
                                                                                                    DC Current Gain hFE Min50hFE
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The MAG6333A is a NPN epitaxial planar Silicon Transistor designed specifically for audio power amplifier applications.

                                                                                                    • High current audio bipolar available on the market with wide safe operating area
                                                                                                    • PNP complimentary is MAG9413

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Audio

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    260V

                                                                                                    Power Dissipation

                                                                                                    400W

                                                                                                    DC Collector Current

                                                                                                    30A

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Transition Frequency

                                                                                                    60MHz

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Collector Emitter Voltage Max

                                                                                                    260V

                                                                                                    Continuous Collector Current

                                                                                                    30A

                                                                                                    Power Dissipation Pd

                                                                                                    400W

                                                                                                    Transistor Case Style

                                                                                                    TO-264

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    DC Current Gain hFE Min

                                                                                                    50hFE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product