Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBTH10LT1G
Newark Part No.
Full Reel29X6101
Cut Tape98H0745
Product RangeMMBTxxxx Series
Your Part Number
Technical Datasheet
9,079 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.048 |
| 30000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH10LT1G
Newark Part No.
Full Reel29X6101
Cut Tape98H0745
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Transition Frequency650MHz
Power Dissipation225mW
Power Dissipation Pd225mW
Continuous Collector Current4mA
DC Collector Current4mA
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBTH10LT1G
2 Products Found
Product Overview
The MMBTH10LT1G is an NPN Silicon VHF/UHF Transistor designed for requiring unique site and control change requirements. This transistor is PPAP capable and AEC-Q101 qualified.
- Halogen-free
Applications
RF Communications, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
225mW
Continuous Collector Current
4mA
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
25V
Transition Frequency
650MHz
Power Dissipation Pd
225mW
DC Collector Current
4mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability