• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar RF Transistors
                                                                                                    Print Page

                                                                                                    BFU550WF

                                                                                                    Bipolar - RF Transistor, NPN, 12 V, 11 GHz, 450 mW, 50 mA, SOT-323

                                                                                                    NXP
                                                                                                    NXP BFU550WF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBFU550WF
                                                                                                    Newark Part No.
                                                                                                    Full Reel41X4118
                                                                                                    Re-Reel41AH8171
                                                                                                    Cut Tape41AH8171
                                                                                                    Product RangeBFU5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    5000+$0.226
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    30000+$0.177
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBFU550WF
                                                                                                    Newark Part No.
                                                                                                    Full Reel41X4118
                                                                                                    Re-Reel41AH8171
                                                                                                    Cut Tape41AH8171
                                                                                                    Product RangeBFU5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage Max12V
                                                                                                    Collector Emitter Voltage V(br)ceo12V
                                                                                                    Transition Frequency11GHz
                                                                                                    Power Dissipation Pd450mW
                                                                                                    Power Dissipation450mW
                                                                                                    DC Collector Current50mA
                                                                                                    Continuous Collector Current50mA
                                                                                                    Transistor Case StyleSOT-323
                                                                                                    DC Current Gain hFE60hFE
                                                                                                    RF Transistor CaseSOT-323
                                                                                                    No. of Pins3Pins
                                                                                                    DC Current Gain hFE Min60hFE
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Operating Temperature Max150°C
                                                                                                    QualificationAEC-Q101
                                                                                                    Product RangeBFU5 Series
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    12V

                                                                                                    Power Dissipation Pd

                                                                                                    450mW

                                                                                                    DC Collector Current

                                                                                                    50mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-323

                                                                                                    RF Transistor Case

                                                                                                    SOT-323

                                                                                                    DC Current Gain hFE Min

                                                                                                    60hFE

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    BFU5 Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Collector Emitter Voltage Max

                                                                                                    12V

                                                                                                    Transition Frequency

                                                                                                    11GHz

                                                                                                    Power Dissipation

                                                                                                    450mW

                                                                                                    Continuous Collector Current

                                                                                                    50mA

                                                                                                    DC Current Gain hFE

                                                                                                    60hFE

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Alternatives for BFU550WF

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.