Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoC150PB
Newark Part No.48F7232
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC150PB
Newark Part No.48F7232
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.3kV
Gate Trigger Current Max200mA
Average Forward Current70A
Average On State Current70A
On State RMS Current100A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current1.4kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.3kV
Thyristor Case StyleTO-94
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C150PB is a phase control Silicon Controlled Rectifier (SCR) offers 500 to 1300V Vrrm/Vdrm and 5 to 10mA Irrm/Idrm.
Applications
Industrial, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
70A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-94
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.3kV
Average Forward Current
70A
On State RMS Current
100A
Peak Non Repetitive Surge Current
1.4kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.3kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate