Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQK040K7TP
Newark Part No.33AC0827
Product RangeQxx40xx
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.060 |
| 5+ | $15.130 |
| 10+ | $13.320 |
| 25+ | $12.790 |
| 100+ | $12.500 |
| 500+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQK040K7TP
Newark Part No.33AC0827
Product RangeQxx40xx
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current40A
Triac Case StyleTO-218AC
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt100mA
Peak Non Repetitive Surge Current335A
Peak Gate Power-
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeQxx40xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-218AC
Gate Trigger Current Max (QI), Igt
100mA
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
Qxx40xx
SVHC
To Be Advised
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
335A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability