• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - TRIACs
                                                                                                    Print Page

                                                                                                    LX807MBRP

                                                                                                    THYRISTOR, 600V, 0.8A, SOT-89 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE LX807MBRP
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoLX807MBRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel80AH2020
                                                                                                    Re-Reel91AH7796
                                                                                                    Cut Tape91AH7796
                                                                                                    Product RangeLX8 EV
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.410
                                                                                                    10+$0.890
                                                                                                    50+$0.740
                                                                                                    100+$0.589
                                                                                                    250+$0.525
                                                                                                    500+$0.460
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.439
                                                                                                    5000+$0.429
                                                                                                    10000+$0.397
                                                                                                    20000+$0.369
                                                                                                    30000+$0.344
                                                                                                    50000+$0.329
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoLX807MBRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel80AH2020
                                                                                                    Re-Reel91AH7796
                                                                                                    Cut Tape91AH7796
                                                                                                    Product RangeLX8 EV
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage600V
                                                                                                    On State RMS Current800mA
                                                                                                    Triac Case StyleSOT-89
                                                                                                    Gate Trigger Current Max (QI), Igt5mA
                                                                                                    Gate Trigger Voltage Max1.3V
                                                                                                    Peak Non Repetitive Surge Current8A
                                                                                                    Peak Gate Power-
                                                                                                    Holding Current Max5mA
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max110°C
                                                                                                    Peak On State Voltage1.6V
                                                                                                    Thyristor MountingSurface Mount
                                                                                                    Product RangeLX8 EV
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    600V

                                                                                                    Triac Case Style

                                                                                                    SOT-89

                                                                                                    Gate Trigger Voltage Max

                                                                                                    1.3V

                                                                                                    Peak Gate Power

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Peak On State Voltage

                                                                                                    1.6V

                                                                                                    Product Range

                                                                                                    LX8 EV

                                                                                                    On State RMS Current

                                                                                                    800mA

                                                                                                    Gate Trigger Current Max (QI), Igt

                                                                                                    5mA

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    8A

                                                                                                    Holding Current Max

                                                                                                    5mA

                                                                                                    Operating Temperature Max

                                                                                                    110°C

                                                                                                    Thyristor Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for LX807MBRP

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.