Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLJ4006D8RP
Newark Part No.
Full Reel79AC7086
Re-Reel54AH3066
Cut Tape54AH3066
Product RangeLJxx06xx
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.910 |
| 25+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.020 |
| 6000+ | $0.988 |
| 10000+ | $0.958 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLJ4006D8RP
Newark Part No.
Full Reel79AC7086
Re-Reel54AH3066
Cut Tape54AH3066
Product RangeLJxx06xx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current6A
Triac Case StyleTO-252AA
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.2V
Peak Non Repetitive Surge Current60A
Holding Current Max25mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.4V
Thyristor MountingSurface Mount
Product RangeLJxx06xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-252AA
Gate Trigger Voltage Max
1.2V
Holding Current Max
25mA
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
LJxx06xx
On State RMS Current
6A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
60A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LJ4006D8RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability