• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - TRIACs
                                                                                                    Print Page

                                                                                                    T2500DG

                                                                                                    Triac, 400 V, 6 A, TO-220AB, 2.5 V, 30 mA

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE T2500DG
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoT2500DG
                                                                                                    Newark Part No.18AC7863
                                                                                                    Product RangeT2500D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.020$0.520
                                                                                                    25+$2.310$0.520
                                                                                                    100+$1.670$0.520
                                                                                                    250+$1.610$0.520
                                                                                                    500+$1.540$0.520
                                                                                                    1000+$1.480$0.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoT2500DG
                                                                                                    Newark Part No.18AC7863
                                                                                                    Product RangeT2500D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage400V
                                                                                                    On State RMS Current6A
                                                                                                    Triac Case StyleTO-220AB
                                                                                                    Gate Trigger Voltage Max2.5V
                                                                                                    Gate Trigger Current Max (QI), Igt60mA
                                                                                                    Peak Non Repetitive Surge Current-
                                                                                                    Peak Gate Power16W
                                                                                                    Holding Current Max30mA
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max125°C
                                                                                                    Peak On State Voltage2V
                                                                                                    Thyristor MountingThrough Hole
                                                                                                    Product RangeT2500D Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The T2500DG is a Silicon Bidirectional Thyristor/Triac designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies. It has small, rugged, Thermowatt construction for low thermal resistance, high heat dissipation and durability.

                                                                                                    • All diffused and glass passivated junctions for greater parameter uniformity and stability
                                                                                                    • 400V Blocking voltage
                                                                                                    • High surge current capability
                                                                                                    • 0.2W Average gate power
                                                                                                    • 4A Peak gate current
                                                                                                    • 2.7°C/W Thermal resistance, junction-to-case

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    400V

                                                                                                    Triac Case Style

                                                                                                    TO-220AB

                                                                                                    Gate Trigger Current Max (QI), Igt

                                                                                                    60mA

                                                                                                    Peak Gate Power

                                                                                                    16W

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Peak On State Voltage

                                                                                                    2V

                                                                                                    Product Range

                                                                                                    T2500D Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    On State RMS Current

                                                                                                    6A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    2.5V

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    -

                                                                                                    Holding Current Max

                                                                                                    30mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Thyristor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.