Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102DA 2AL3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AK6863 |
| Product Range | P0102DA Series |
| Your Part Number | |
| Technical Datasheet |
2,040 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.549 |
| 10+ | $0.348 |
| 15+ | $0.319 |
| 25+ | $0.290 |
| 50+ | $0.260 |
| 125+ | $0.231 |
| 250+ | $0.206 |
| 500+ | $0.180 |
Price for:Each
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102DA 2AL3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AK6863 |
| Product Range | P0102DA Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 400V |
| Gate Trigger Current Max | 200µA |
| Average On State Current | 500mA |
| On State RMS Current | 800mA |
| Thyristor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 8A |
| Holding Current Max | 5mA |
| Gate Trigger Voltage Max | 800mV |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | P0102DA Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 400V |
|---|---|
| Average On State Current | 500mA |
| Thyristor Case Style | TO-92 |
| Peak Non Repetitive Surge Current | 8A |
| Gate Trigger Voltage Max | 800mV |
| Thyristor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 800mA |
| No. of Pins | 3Pins |
| Holding Current Max | 5mA |
| Operating Temperature Max | 125°C |
| Product Range | P0102DA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |