Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoC106MGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0658
Product RangeC106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.591 |
| 10000+ | $0.562 |
| 25000+ | $0.542 |
| 50000+ | $0.524 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,477.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC106MGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0658
Product RangeC106 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeC106 Series
SVHCTo Be Advised
Product Overview
The C106MG is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. This glassivated PNPN device is ideal for process and remote control and warning systems where reliability of operation is important. It has flat, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability.
- Glassivated surface for reliability and uniformity
- Power rated at economical prices
- Practical level triggering and holding characteristics
- Sensitive gate triggering
- 0.5W Forward peak gate power
- 0.1W Forward average gate power
- 0.2A Forward peak gate current
- 3°C/W Thermal resistance, junction-to-case
Applications
Consumer Electronics, Lighting, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
C106 Series
Technical Docs (2)
Alternatives for C106MG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate