2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCR Modules
                                                                                                    Print Page

                                                                                                    B612F-2T

                                                                                                    Thyristor Module, Bridge Rectifier, Single Phase, SCR / Diode, B-2T Series, 42.5 A, 400 V

                                                                                                    SENSATA/CRYDOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA/CRYDOM B612F-2T
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoB612F-2T
                                                                                                    Newark Part No.72M7098
                                                                                                    Product RangeB-2T Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$111.190$62.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA/CRYDOM
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoB612F-2T
                                                                                                    Newark Part No.72M7098
                                                                                                    Product RangeB-2T Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
                                                                                                    Peak Repetitive Off State Voltage400V
                                                                                                    Gate Trigger Current Max80mA
                                                                                                    Average On State Current-
                                                                                                    Average Forward Current-
                                                                                                    On State RMS Current42.5A
                                                                                                    Peak Non Repetitive Surge Current-
                                                                                                    Gate Trigger Voltage Max3V
                                                                                                    Holding Current Max-
                                                                                                    Operating Temperature Max125°C
                                                                                                    Repetitive Peak Reverse Voltage400V
                                                                                                    Repetitive Peak Reverse Voltage400V
                                                                                                    Thyristor Case StyleModule
                                                                                                    No. of Pins6Pins
                                                                                                    Thyristor MountingPanel
                                                                                                    Product RangeB-2T Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Alternatives for B612F-2T

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    SCR Module Type

                                                                                                    Bridge Rectifier, Single Phase - SCR / Diode

                                                                                                    Gate Trigger Current Max

                                                                                                    80mA

                                                                                                    Average Forward Current

                                                                                                    -

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    -

                                                                                                    Holding Current Max

                                                                                                    -

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    400V

                                                                                                    Thyristor Case Style

                                                                                                    Module

                                                                                                    Thyristor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    400V

                                                                                                    Average On State Current

                                                                                                    -

                                                                                                    On State RMS Current

                                                                                                    42.5A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    3V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    400V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Product Range

                                                                                                    B-2T Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product