Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoTBS706350HHE
Newark Part No.90B7346
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoTBS706350HHE
Newark Part No.90B7346
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max250mA
Average Forward Current3.5kA
Average On State Current3.5kA
On State RMS Current5.6kA
Peak Non Repetitive Surge Current44.2kA
Holding Current Max-
Gate Trigger Voltage Max4V
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average On State Current
3.5kA
Peak Non Repetitive Surge Current
44.2kA
Gate Trigger Voltage Max
4V
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
600V
Average Forward Current
3.5kA
On State RMS Current
5.6kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate