400mA Thyristors - SCR Modules:

2 Products Found
Find a huge range of 400mA Thyristors - SCR Modules at Newark Electronics. We stock a wide range of Thyristors - SCR Modules, such as 150mA, 200mA, 100mA & 250mA Thyristors - SCR Modules from the worlds top manufacturers including: Powerex
View
Buyer
Engineer
Manufacturer
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
Average Forward Current
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Thyristor Case Style
No. of Pins
Thyristor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30K5763

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single SCR
500V
400mA
-
-
110A
1.7kA
3V
-
125°C
500V
500V
TO-83
-
Stud Mount
32H6044

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single SCR
1.8kV
400mA
1.5kA
1.5kA
3.3kA
105kA
4.5V
600mA
125°C
1.8kV
1.8kV
Module
4Pins
Panel
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM