2. Semiconductors - Discretes
                                                                                                  3. Intelligent Power Modules
                                                                                                  Print Page

                                                                                                  STGIK50CH65T

                                                                                                  Intelligent Power Module (IPM), IGBT, 650 V, 50 A, 2.5 kV, SDIPHP, SLLIMM

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STGIK50CH65T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTGIK50CH65T
                                                                                                  Newark Part No.25AK1325
                                                                                                  Product RangeSLLIMM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 24 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$47.580
                                                                                                  5+$40.860
                                                                                                  18+$40.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTGIK50CH65T
                                                                                                  Newark Part No.25AK1325
                                                                                                  Product RangeSLLIMM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IPM Power DeviceIGBT
                                                                                                  Voltage Rating (Vces / Vdss)650V
                                                                                                  Current Rating (Ic / Id)50A
                                                                                                  Isolation Voltage2.5kV
                                                                                                  IPM Case StyleSDIPHP
                                                                                                  IPM SeriesSLLIMM
                                                                                                  Product RangeSLLIMM Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STGIK50CH65T is a new IPM (intelligent power module) which is part of the high-power SLLIMM (small low-loss intelligent moulded module) family and provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting ideal for 3-phase inverters motor drives.

                                                                                                  • IPM 650V, 50A 3-phase inverter bridge including control ICs for gates driving
                                                                                                  • 3.3V, 5V TTL/CMOS inputs with hysteresis, undervoltage lockout of gate drivers
                                                                                                  • Built-in bootstrap diodes, short-circuit protection, shutdown input/fault output
                                                                                                  • Separate open emitter outputs, comparator for fault protection
                                                                                                  • Short-circuit rugged
                                                                                                  • Very fast, soft recovery diodes
                                                                                                  • Fully isolated package
                                                                                                  • Isolation rating of 2500Vrms/min
                                                                                                  • 100kohm NTC for temperature monitoring
                                                                                                  • UL recognition: UL 1557, file E81734

                                                                                                  Technical Specifications

                                                                                                  IPM Power Device

                                                                                                  IGBT

                                                                                                  Current Rating (Ic / Id)

                                                                                                  50A

                                                                                                  IPM Case Style

                                                                                                  SDIPHP

                                                                                                  Product Range

                                                                                                  SLLIMM Series

                                                                                                  Voltage Rating (Vces / Vdss)

                                                                                                  650V

                                                                                                  Isolation Voltage

                                                                                                  2.5kV

                                                                                                  IPM Series

                                                                                                  SLLIMM

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.