Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN320N60A3
Newark Part No.03AH1140
Product RangeGenX3 Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.22 |
| 5+ | $35.65 |
| 10+ | $33.76 |
Price for:Each
Minimum: 1
Multiple: 1
$39.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN320N60A3
Newark Part No.03AH1140
Product RangeGenX3 Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current320A
Collector Emitter Saturation Voltage Vce(on)1.46V
Continuous Collector Current320A
Power Dissipation Pd735W
Collector Emitter Saturation Voltage1.46V
Collector Emitter Voltage V(br)ceo600V
Power Dissipation735W
Operating Temperature Max150°C
No. of Pins4Pins
Transistor Case StyleSOT-227B
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeGenX3 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage Vce(on)
1.46V
Power Dissipation Pd
735W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
320A
Continuous Collector Current
320A
Collector Emitter Saturation Voltage
1.46V
Power Dissipation
735W
No. of Pins
4Pins
IGBT Termination
Tab
IGBT Technology
-
Product Range
GenX3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability