Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S1
Newark Part No.35X3118
Product Range1.2kV NX 6.1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S1
Newark Part No.35X3118
Product Range1.2kV NX 6.1 Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation625W
Power Dissipation Pd625W
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins35Pins
IGBT TerminationSolder
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range1.2kV NX 6.1 Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
625W
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
35Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
625W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Product Range
1.2kV NX 6.1 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate