Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVD5117PLT4G-VF01
Newark Part No.
Re-Reel54AH9518
Cut Tape54AH9518
Your Part Number
3,071 In Stock
Need more?
399 Delivery in 1-3 Business Days(US stock)
2672 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.330 |
| 25+ | $2.120 |
| 50+ | $1.930 |
| 100+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVD5117PLT4G-VF01
Newark Part No.
Re-Reel54AH9518
Cut Tape54AH9518
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id61A
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.012ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd118W
Power Dissipation118W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
NVD5117PLT4G-VF01 is a single, P-channel, power MOSFET.
- Low RDS(on) to minimize conduction losses
- High current capability, avalanche energy specified
- AEC-Q101 qualified
- Continuous drain current is -61A at (TC = 25°C)
- Drain-to-source breakdown voltage is -60V minimum at (VGS = 0V, ID = -250µA)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Drain-to-source on resistance is 12mohm typical at (VGS = -10V, ID = -29A)
- Turn-on delay time is 22ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Rise time is 195ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Junction temperature range from -55°C to 175°C, DPAK package
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.012ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
118W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
61A
On Resistance Rds(on)
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
118W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NVD5117PLT4G-VF01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate