2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    MMBF4393LT3G

                                                                                                    JFET Transistor, 30 V, 30 mA, -3 V, SOT-23, 3 Pin, 150 °C

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MMBF4393LT3G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBF4393LT3G
                                                                                                    Newark Part No.16M4495
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 56 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    6000+$0.116
                                                                                                    12000+$0.106
                                                                                                    18000+$0.100
                                                                                                    30000+$0.094
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 10000
                                                                                                    Multiple: 10000
                                                                                                    $1,160.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBF4393LT3G
                                                                                                    Newark Part No.16M4495
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gate Source Breakdown Voltage Max30V
                                                                                                    Breakdown Voltage Vbr30V
                                                                                                    Zero Gate Voltage Drain Current Idss Min5mA
                                                                                                    Zero Gate Voltage Drain Current Max30mA
                                                                                                    Gate Source Cutoff Voltage Max-3V
                                                                                                    Transistor Case StyleSOT-23
                                                                                                    Transistor TypeJFET
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    No. of Pins3 Pin
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    30V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    5mA

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    -3V

                                                                                                    Transistor Type

                                                                                                    JFET

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Breakdown Voltage Vbr

                                                                                                    30V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    30mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-23

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MMBF4393LT3G

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product