Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP65SA074FWL
Newark Part No.11AM9053
Product RangeXP65SA074F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 100+ | $7.270 |
| 250+ | $6.660 |
| 500+ | $6.190 |
| 1000+ | $5.820 |
Price for:Each
Minimum: 5
Multiple: 5
$44.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP65SA074FWL
Newark Part No.11AM9053
Product RangeXP65SA074F Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id37.5A
Drain Source On State Resistance0.074ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation277.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP65SA074F Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37.5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
277.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.074ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
XP65SA074F Series
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate