PolarP Single MOSFETs :
3 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ $24.270 5+ $22.050 10+ $19.830 25+ $17.620 60+ $16.870 More Pricing... | P Channel | P Channel | 600V | 32A | 0.35ohm | 0.35ohm | PLUS247 | Through Hole | 10V | 890W | 4V | 890W | 3Pins | 150°C | PolarP | |||||
IXYS SEMICONDUCTOR | Each | 1+ $23.290 5+ $20.530 10+ $19.020 25+ $18.380 50+ $17.800 More Pricing... | P Channel | P Channel | 200V | 90A | 0.044ohm | 0.044ohm | TO-264 | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | PolarP | |||||
IXYS SEMICONDUCTOR | Each | 1+ $7.800 10+ $6.660 25+ $5.520 50+ $4.430 100+ $4.240 More Pricing... | P Channel | P Channel | 500V | 10A | 1ohm | 1ohm | TO-220AB | Through Hole | 10V | 300W | 4.5V | 300W | 3Pins | 150°C | PolarP | |||||