DeepGATE STripFET VII Single MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.090 10+ $3.830 25+ $3.650 50+ $3.530 100+ $3.420 More Pricing... | N Channel | N Channel | 100V | 180A | 0.0023ohm | 2300µohm | TO-220 | Through Hole | 10V | 315W | 3.5V | 315W | 3Pins | 175°C | DeepGATE STripFET VII | ||||||
STMICROELECTRONICS | Each | 1+ $3.050 10+ $1.880 100+ $1.650 500+ $1.560 1000+ $1.500 More Pricing... | N Channel | N Channel | 100V | 45A | 0.0068ohm | 0.0068ohm | TO-220FP | Through Hole | 10V | 30W | 4.5V | 30W | 3Pins | 175°C | DeepGATE STripFET VII | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 10+ $2.130 25+ $1.980 50+ $1.820 100+ $1.670 More Pricing... | N Channel | N Channel | 100V | 80A | 0.0068ohm | 0.0068ohm | TO-252 (DPAK) | Surface Mount | 10V | 120W | 4.5V | 120W | 3Pins | 175°C | DeepGATE STripFET VII | |||||
STMICROELECTRONICS | Each | 1+ $3.100 10+ $2.350 100+ $1.590 500+ $1.370 1000+ $1.310 More Pricing... | N Channel | N Channel | 100V | 80A | 0.0068ohm | 0.0068ohm | TO-220 | Through Hole | 10V | 150W | 4.5V | 150W | 3Pins | 175°C | DeepGATE STripFET VII | |||||
STMICROELECTRONICS | Each | 1+ $3.740 10+ $1.870 100+ $1.740 500+ $1.680 | N Channel | N Channel | 100V | 110A | 0.0051ohm | 0.0051ohm | TO-220AB | Through Hole | 10V | 150W | 4.5V | 150W | 3Pins | 175°C | DeepGATE STripFET VII | |||||
Each | 1+ $1.760 | N Channel | N Channel | 100V | 80A | 0.0085ohm | 8500µohm | TO-220AB | Through Hole | 10V | 110W | 3.5V | 110W | 3Pins | 175°C | DeepGATE STripFET VII | ||||||