0
0 Items$0.00

Single MOSFETs :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
21AJ9856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
50+$0.125
100+$0.110
250+$0.109
500+$0.108
More Pricing...
N Channel
N Channel
20V
1.3A
0.2ohm
0.15ohm
SOT-323
Surface Mount
4.5V
450mW
950mV
450mW
3Pins
150°C
28AK8760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.510
50+$0.225
100+$0.197
250+$0.193
500+$0.189
More Pricing...
P Channel
P Channel
30V
670mA
1ohm
1ohm
SOT-23
Surface Mount
4.5V
450mW
1.1V
450mW
3Pins
150°C
28AK8486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.601
50+$0.386
100+$0.261
250+$0.234
500+$0.207
More Pricing...
N Channel
N Channel
20V
440mA
0.35ohm
0.35ohm
X1-DFN1006
Surface Mount
4V
450mW
1.2V
450mW
3Pins
150°C
28AK8521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
50+$0.191
100+$0.169
250+$0.167
500+$0.165
More Pricing...
N Channel
N Channel
20V
900mA
0.35ohm
0.35ohm
X1-DFN1212
Surface Mount
4.5V
450mW
1V
450mW
3Pins
150°C
27M2735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.072
12000+$0.071
20000+$0.069
N Channel
N Channel
20V
890mA
0.35ohm
0.2ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
27M2737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.146
12000+$0.143
20000+$0.140
P Channel
P Channel
20V
780mA
0.48ohm
0.38ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
08R3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.074
24000+$0.073
40000+$0.071
P Channel
P Channel
20V
780mA
0.38ohm
0.38ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
27M2736

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.053
24000+$0.052
40000+$0.051
N Channel
N Channel
20V
890mA
0.35ohm
0.2ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
13AC3886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.287
15+$0.179
25+$0.175
N Channel
N Channel
20V
890mA
0.35ohm
0.2ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM