Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.450 10+ $0.984 25+ $0.904 50+ $0.826 100+ $0.747 More Pricing... | Total:$1.45 Min: 1 / Mult: 1 Total:$74.70 Min: 100 / Mult: 1 | N Channel | N Channel | 52V | 2.6A | 0.095ohm | 0.11ohm | SOT-223 | Surface Mount | 10V | 1.69W | 1.5V | 1.69W | 4Pins | 150°C | AEC-Q101 | AEC-Q101 | ||||||
DIODES INC. | 1+ $0.525 10+ $0.373 25+ $0.346 50+ $0.322 100+ $0.298 | Total:$2.62 Min: 5 / Mult: 5 Total:$29.80 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 2A | 0.15ohm | 0.2ohm | SOT-223 | Surface Mount | 5V | 1.69W | 1.2V | 1.69W | 3Pins | 150°C | AEC-Q101 | AEC-Q101 | |||||