68V Single MOSFETs:

2 Products Found
Find a huge range of 68V Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Onsemi & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AH9551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
N Channel
N Channel
68V
100A
0.0062ohm
6200µohm
TO-220AB
Surface Mount
10V
125W
3V
125W
3Pins
150°C
26AC2751

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.480
N Channel
N Channel
68V
3A
0.092ohm
0.092ohm
SOT-223
Surface Mount
5V
2.1W
1.68V
2.1W
4Pins
175°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM