0
0 Items$0.00

130V Single MOSFETs :

2 Products Found
Find a huge range of 130V Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Diodes Inc. & Nexperia
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK8479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.865
10+
$0.538
25+
$0.475
50+
$0.412
100+
$0.349
More Pricing...
N Channel
N Channel
130V
1A
0.41ohm
0.41ohm
SOT-23
Surface Mount
10V
770mW
2.7V
770mW
3Pins
150°C
97W1930

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.086
6000+
$0.081
12000+
$0.078
18000+
$0.073
N Channel
N Channel
130V
150mA
3.5ohm
6ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM