0
0 Items$0.00

6.1A Single MOSFETs :

12 Products Found
Find a huge range of 6.1A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi, Vishay & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
84W8850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.690
50+$0.586
100+$0.482
N Channel
N Channel
30V
6.1A
0.0207ohm
0.0207ohm
SuperSOT
Surface Mount
10V
1.6W
2V
1.6W
6Pins
150°C
-
-
-
95W3180

RoHS

Each
1+$1.460
10+$0.914
100+$0.603
500+$0.468
1000+$0.425
More Pricing...
N Channel
N Channel
60V
6.1A
0.0265ohm
0.0265ohm
SOIC
Surface Mount
10V
5W
2V
5W
8Pins
150°C
-
-
-
54AH8647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.824
10+$0.510
25+$0.450
50+$0.389
100+$0.330
More Pricing...
N Channel
N Channel
20V
6.1A
0.023ohm
0.028ohm
SuperSOT
Surface Mount
4.5V
1.5W
900mV
1.5W
3Pins
150°C
-
PowerTrench
-
21AJ9858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.701
10+$0.423
25+$0.381
50+$0.341
100+$0.300
More Pricing...
P Channel
P Channel
20V
6.1A
0.0203ohm
0.028ohm
SOT-23
Surface Mount
4.5V
800mW
1.2V
800mW
3Pins
150°C
-
-
-
78AC6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.440
P Channel
P Channel
30V
6.1A
0.024ohm
0.024ohm
SOT-1220
Surface Mount
10V
12.5W
1.5V
12.5W
6Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
10+$0.771
25+$0.683
50+$0.594
100+$0.506
More Pricing...
P Channel
P Channel
60V
6.1A
0.128ohm
0.128ohm
SOT-223
Surface Mount
10V
14W
3V
14W
3Pins
150°C
-
-
-
29AK9180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
10+$0.880
25+$0.779
50+$0.678
100+$0.577
More Pricing...
N Channel
N Channel
70V
6.1A
0.13ohm
0.13ohm
TO-252 (DPAK)
Surface Mount
10V
2.11W
1V
2.11W
3Pins
150°C
-
-
-
68AH9552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
10+$0.683
25+$0.607
50+$0.529
100+$0.453
More Pricing...
P Channel
P Channel
60V
6.1A
0.041ohm
0.041ohm
PowerDI3333
Surface Mount
10V
1.2W
3V
1.2W
8Pins
175°C
AEC-Q101
-
AEC-Q101
63J6791

RoHS

Each
1000+$2.100
P Channel
P Channel
200V
6.1A
0.5ohm
0.5ohm
TO-220FP
Through Hole
10V
40W
4V
40W
3Pins
150°C
-
-
-
27AC6795

RoHS

Each
1+$7.490
10+$7.140
25+$6.180
50+$5.600
100+$4.970
More Pricing...
N Channel
N Channel
1kV
6.1A
2ohm
2ohm
TO-247
Through Hole
10V
190W
4V
190W
3Pins
150°C
-
-
-
03AM8181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.688
25+$0.606
50+$0.522
100+$0.440
More Pricing...
P Channel
-
30V
6.1A
-
0.029ohm
SOT-1220
Surface Mount
10V
-
2.5V
1.7W
6Pins
150°C
-
-
-
86AK4806

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.115
6000+$0.109
12000+$0.103
18000+$0.097
30000+$0.090
P Channel
-
20V
6.1A
-
0.028ohm
SOT-23
Surface Mount
4.5V
-
1.2V
800mW
3Pins
150°C
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM