0
0 Items$0.00

220mA Single MOSFETs :

11 Products Found
Find a huge range of 220mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diotec Semiconductor, Nexperia & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
58K8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
50+$0.106
100+$0.094
250+$0.083
500+$0.071
More Pricing...
N Channel
N Channel
25V
220mA
4ohm
3.1ohm
SOT-23
Surface Mount
4.5V
350mW
850mV
350mW
3Pins
150°C
-
58K8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
50+$0.156
100+$0.138
250+$0.122
500+$0.106
More Pricing...
N Channel
N Channel
50V
220mA
3.5ohm
0.7ohm
SOT-23
Surface Mount
10V
360mW
1.3V
360mW
3Pins
150°C
-
31Y0561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.367
50+$0.169
100+$0.149
250+$0.132
500+$0.115
More Pricing...
N Channel
N Channel
50V
220mA
1.6ohm
1.6ohm
SOT-23
Surface Mount
5V
350mW
600mV
350mW
3Pins
150°C
-
04X6276

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.061
6000+$0.053
18000+$0.045
30000+$0.037
N Channel
-
25V
220mA
4ohm
-
SOT-23
Surface Mount
4.5V
-
850mV
350mW
3Pins
150°C
-
89AK3074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.198
50+$0.093
100+$0.082
250+$0.072
500+$0.061
More Pricing...
N Channel
-
60V
220mA
3ohm
-
SC-70
Surface Mount
10V
-
1.5V
1.3W
3Pins
175°C
AEC-Q101
11AN6378

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.233
10+$0.159
15+$0.082
25+$0.053
50+$0.041
More Pricing...
N Channel
-
50V
220mA
3.5ohm
-
SOT-323
Surface Mount
10V
-
1.6V
200mW
3Pins
150°C
-
29AM9094

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
10+$0.105
15+$0.102
25+$0.099
50+$0.096
More Pricing...
N Channel
-
50V
220mA
3.5ohm
-
SOT-23
Surface Mount
10V
-
1.6V
360mW
3Pins
150°C
-
08AJ3781

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.085
6000+$0.072
12000+$0.064
18000+$0.061
30000+$0.055
N Channel
N Channel
50V
220mA
1.6ohm
1.6ohm
SOT-23
Surface Mount
5V
350mW
600mV
350mW
3Pins
150°C
-
28AK8563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
50+$0.292
100+$0.256
250+$0.251
500+$0.246
More Pricing...
N Channel
N Channel
30V
220mA
1.5ohm
1.5ohm
X2-DFN0606
Surface Mount
4.5V
393mW
1V
393mW
3Pins
150°C
-
90AK5163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.177
10+$0.113
15+$0.103
25+$0.093
50+$0.083
More Pricing...
N Channel
-
60V
220mA
3ohm
-
SC-70
Surface Mount
10V
-
2.6V
1.3W
3Pins
175°C
AEC-Q101
11AN6376

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.252
10+$0.173
15+$0.088
25+$0.057
50+$0.045
More Pricing...
N Channel
-
50V
220mA
3.5ohm
-
SOT-23
Surface Mount
10V
-
1.6V
360mW
3Pins
150°C
AEC-Q101
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM