0
0 Items$0.00

180mA Single MOSFETs :

19 Products Found
Find a huge range of 180mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Toshiba, Nexperia, Diotec Semiconductor & Onsemi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
07AH3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.260
10+$0.161
15+$0.148
25+$0.134
50+$0.118
More Pricing...
P Channel
P Channel
50V
180mA
10ohm
10ohm
SOT-23
Surface Mount
5V
310mW
2V
310mW
3Pins
150°C
-
-
58K9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
50+$0.167
100+$0.146
250+$0.127
500+$0.108
More Pricing...
P Channel
P Channel
60V
180mA
5ohm
5ohm
SOT-23
Surface Mount
10V
360mW
1.7V
360mW
3Pins
150°C
-
-
84W8034

RoHS

Each
1+$0.210
10+$0.126
100+$0.078
500+$0.057
1000+$0.056
More Pricing...
N Channel
N Channel
30V
180mA
2.7ohm
2.7ohm
SOT-323
Surface Mount
10V
300mW
1.2V
300mW
3Pins
150°C
-
-
71Y9259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.455
10+$0.288
15+$0.263
25+$0.239
50+$0.214
More Pricing...
N Channel
N Channel
20V
180mA
2ohm
1.4ohm
VML1006
Surface Mount
4.5V
100mW
1V
100mW
3Pins
150°C
-
-
58T9003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.170
10+$0.104
15+$0.094
25+$0.084
50+$0.074
More Pricing...
P Channel
-
50V
180mA
7.5ohm
4.5ohm
SOT-23
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
AEC-Q101
-
07AH5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
50+$0.133
100+$0.117
250+$0.115
500+$0.112
More Pricing...
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
30AK0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.315
10+$0.200
15+$0.184
25+$0.167
50+$0.147
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
AEC-Q101
83AK2791

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.076
30000+$0.071
50000+$0.064
N Channel
-
20V
180mA
3ohm
-
CST
Surface Mount
4V
-
1V
100mW
3Pins
150°C
-
-
28AK8803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
50+$0.101
100+$0.088
250+$0.086
500+$0.084
More Pricing...
P Channel
P Channel
60V
180mA
10ohm
10ohm
SOT-23
Surface Mount
5V
310mW
2V
310mW
3Pins
150°C
-
-
83AK2793

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.057
24000+$0.054
40000+$0.048
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
-
-
01AM0623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
50+$0.236
100+$0.162
250+$0.135
500+$0.113
More Pricing...
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
AEC-Q101
-
01AM0622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
50+$0.180
100+$0.110
250+$0.090
500+$0.076
More Pricing...
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
-
-
01AM0620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.320
10+$0.251
15+$0.158
25+$0.131
50+$0.112
More Pricing...
N Channel
-
20V
180mA
3ohm
-
CST
Surface Mount
4V
-
1V
100mW
3Pins
150°C
-
-
26AM1431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.239
10+$0.147
15+$0.134
25+$0.120
50+$0.107
More Pricing...
P Channel
-
60V
180mA
10ohm
-
TO-236
Surface Mount
5V
-
2V
250mW
3Pins
150°C
-
-
11AN6393

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.259
10+$0.177
15+$0.091
25+$0.058
50+$0.046
More Pricing...
P Channel
-
60V
180mA
10ohm
-
SOT-23
Surface Mount
5V
-
2V
250mW
3Pins
150°C
AEC-Q101
-
07AH5031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.058
9000+$0.050
15000+$0.049
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
86AK4836

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.067
9000+$0.059
15000+$0.058
P Channel
-
50V
180mA
10ohm
-
SOT-23
Surface Mount
5V
-
2V
310mW
3Pins
150°C
-
-
86AK7301

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.033
9000+$0.028
15000+$0.027
P Channel
-
50V
180mA
7.5ohm
-
SOT-23
Surface Mount
10V
-
1.6V
420mW
3Pins
150°C
-
-
30AK0332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.389
50+$0.179
100+$0.158
250+$0.155
500+$0.152
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
AEC-Q101
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM