Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.490 | $17.45 |
| Total Price | $17.45 | ||
| Quantity | Price |
|---|---|
| 5+ | $3.490 |
| 10+ | $2.260 |
| 25+ | $2.040 |
| 50+ | $1.820 |
| 100+ | $1.610 |
| 250+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 3000+ | $1.690 |
| 6000+ | $1.570 |
| 12000+ | $1.450 |
| 18000+ | $1.410 |
| 30000+ | $1.390 |
Product Information
Product Overview
The FCD7N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 23nC)
- Low effective output capacitance (Coss.eff = 60pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy, Imaging, Video & Vision
Technical Specifications
N Channel
600V
0.6ohm
TO-252 (DPAK)
10V
5V
3Pins
-
MSL 1 - Unlimited
N Channel
7A
0.53ohm
Surface Mount
83W
83W
150°C
-
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCD7N60TM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate