SUPERFET III FAST Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.820 10+ $9.270 25+ $9.050 50+ $8.830 100+ $8.610 More Pricing... | Total:$12.82 Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 62A | 0.032ohm | 0.032ohm | TO-247 | Through Hole | 10V | 379W | 4V | 379W | 4Pins | 150°C | SUPERFET III FAST | |||||
Each | 1+ $3.750 10+ $2.590 25+ $2.500 50+ $2.430 100+ $2.350 More Pricing... | Total:$3.75 Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 19A | 0.132ohm | 0.165ohm | TO-220 | Through Hole | 10V | 142W | 4V | 142W | 3Pins | 150°C | SUPERFET III FAST | |||||
Each | 1+ $4.350 10+ $3.080 25+ $2.930 50+ $2.840 100+ $2.770 More Pricing... | Total:$4.35 Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 24A | 0.108ohm | 0.125ohm | TO-220 | Through Hole | 10V | 171W | 4V | 171W | 3Pins | 150°C | SUPERFET III FAST | |||||